General purpose circular MIL-DTL-5015 receptacle, size 20, featuring 17 male pin contacts with silver-plated brass construction. This straight, wall-mount connector offers a 13A current rating and 700V voltage rating, with solder termination suitable for wire gauges 16-22AWG. The cadmium-plated aluminum body and shell provide robust protection, with UL and CSA approvals.
Amphenol 97-3100A20-29P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 17 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A20-29P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
