Amphenol 97-3100A24-28P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.