Amphenol 97-3100A28-21SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Weight | 4.853697oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A28-21SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
