
This Amphenol wall mount socket features 37 contacts and a circular body with a straight orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The socket is designed for use in applications where a high voltage and temperature range are required.
Amphenol 97-3100A28-21SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3100A28-21SX(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.