General purpose circular receptacle, size 32, featuring 23 male pin contacts made from copper alloy with silver plating. This straight, unshielded connector boasts a durable aluminum body and shell, finished with cadmium and chromate, and offers a DC rated voltage of 1.25kV. Designed for panel, flange, or chassis mounting, it operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-5015 military standards, with UL and CSA approvals. Termination is via solder.
Amphenol 97-3100A32-13P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A32-13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
