This circular connector features a straight body orientation and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for wall mount applications and has a maximum voltage rating of 900VAC.
Amphenol 97-3100E-18-5S(604)(290) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-18-5S(604)(290) to view detailed technical specifications.
No datasheet is available for this part.