This 9-contact circular connector features a wall mount design with a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 500VAC. It has a straight body orientation and a solder termination method. The connector is designed for use in applications where a high voltage rating is required, and it is suitable for use in environments with extreme temperatures.
Amphenol 97-3100E-20-18P(608)(290) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-20-18P(608)(290) to view detailed technical specifications.
No datasheet is available for this part.