This circular connector features a 2-SKT contact configuration and is rated for 1250VAC. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is -55°C to 125°C.
Amphenol 97-3100E-22-8S(624)(290) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-22-8S(624)(290) to view detailed technical specifications.
No datasheet is available for this part.