This 8-contact circular connector features a straight body orientation and a solder termination method. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 900VAC and has a gender of RCP with a single port. It is manufactured by Amphenol and has a pin contact gender.
Amphenol 97-3100E-24-6P(621)(290) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3100E-24-6P(621)(290) to view detailed technical specifications.
No datasheet is available for this part.