This 14-contact circular connector features a wall mount design and a maximum operating voltage of 900VAC. It has a temperature range of -55°C to 125°C and is suitable for various applications. The connector is designed for use in environments where high voltage and temperature ratings are required.
Amphenol 97-3100E-28-2P(621)(290) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3100E-28-2P(621)(290) to view detailed technical specifications.
No datasheet is available for this part.