This circular connector features a 4-pin design with a maximum operating voltage of 900VAC. It has a straight body orientation and is mounted to a wall via solder termination. The connector operates within a temperature range of -55 to 125 degrees Celsius.
Amphenol 97-3100E-32-17P(662)(290) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100E-32-17P(662)(290) to view detailed technical specifications.
No datasheet is available for this part.