
Circular connector, receptacle, featuring 2 positions with female socket contacts. Constructed with an aluminum shell, cadmium plating, and silver-plated copper alloy contacts, this straight, cable-mount connector supports a 13A current rating and 700V voltage rating. It is designed for solder termination, accommodating wire gauges from 16AWG to 22AWG, and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3101A-12S-3S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-12S-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
