This circular cable mount socket features a straight body orientation and a termination method of solder cup. It has a maximum voltage rating of 700VDC and 500VAC, and operates within a temperature range of -55 to 125°C. The socket has a product length of 37.29mm and a product diameter of 19.84mm, with a number of terminals and ports of 2 and 1, respectively.
Amphenol 97-3101A-12S-3SZ(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 37.29 |
| Product Diameter (mm) | 19.84 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3101A-12S-3SZ(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.