3-position circular connector with female socket contacts, suitable for solder termination and cable mounting. Features a straight, unshielded orientation with a metal shell and black insulation. Rated for 13A current and 714mV AC voltage, operating between -55°C and 125°C. Compliant with MIL-DTL-5015 standards and lead-free, with UL and CSA approvals.
Amphenol 97-3101A-14S-1S(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A-14S-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.