Amphenol 97-3101A-14S-639 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14S |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A-14S-639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
