
General purpose circular connector featuring a straight, male pin contact configuration with 6 positions. Constructed with a durable aluminum shell, electroless nickel plating, and copper alloy contacts plated with silver. Rated for 250V DC, operating between -55°C and 125°C, and designed for solder termination. This free-hanging, cable mount component adheres to MIL-DTL-5015 standards and carries UL and CSA approvals.
Amphenol 97-3101A-14S-6P(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A-14S-6P(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
