The 97-3101A-14S-7PY(621) is a 3-pin cable mount circular connector from Amphenol. It features a straight body orientation and a solder cup termination method. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is designed for use in applications where a high voltage rating is required.
Amphenol 97-3101A-14S-7PY(621) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3101A-14S-7PY(621) to view detailed technical specifications.
No datasheet is available for this part.