Circular connector with 2 male pin contacts, designed for solder termination and cable mounting. Features a straight, male configuration with a metal shell constructed from aluminum and plated with cadmium. Offers a DC rated voltage of 700V, operating temperature range from -55°C to 125°C, and meets MIL-DTL-5015 military standards. Approved by UL and CSA, this connector is suitable for automotive and medical applications.
Amphenol 97-3101A-14S-9P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-14S-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.