2-position circular connector with female socket contacts, featuring a straight, cable-mount receptacle design. Constructed with an aluminum shell and body, it offers a -55°C to 125°C operating temperature range and 700V DC rated voltage. Contact finish is silver over copper alloy, with cadmium and chromate plating on the shell. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3101A-14S-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.