Circular connector, receptacle gender, straight orientation, featuring 2 female socket contacts made of silver-plated copper alloy and brass. This 2-position connector is designed for cable mounting, with solder termination and a current rating of 13A. It operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 1.25kV. The aluminum body with cadmium plating and metal package ensures durability, meeting MIL-DTL-5015 standards.
Amphenol 97-3101A-16S-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-16S-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.