3-position, straight, male pin receptacle for cable mounting. Features silver-plated copper alloy contacts with a 13A current rating and a straight solder termination. Constructed with an aluminum shell and body, plated in cadmium and chromate, operating between -55°C and 125°C. This general-purpose circular connector meets MIL-DTL-5015 standards and holds UL and CSA approvals.
Amphenol 97-3101A-16S-5P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-16S-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
