
MIL Series circular connector, receptacle gender, featuring 5 female socket contacts with silver plating. This straight, free-hanging connector utilizes solder termination and supports a 13A current rating and 700V voltage rating. Constructed with an aluminum alloy shell and body, it is designed for cable mounting and is compatible with wire gauges from 16AWG to 22AWG. Approved by UL and CSA, it adheres to MIL-DTL-5015 standards.
Amphenol 97-3101A-16S-8S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-16S-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
