
MIL Series circular connector, receptacle style, features 4 female socket contacts with silver-plated brass construction. This straight, free-hanging connector boasts a 700V voltage rating and a 23A current rating, suitable for wire gauges from 12AWG to 14AWG. The aluminum alloy shell with cadmium plating ensures durability across an operating temperature range of -55°C to 125°C. Designed to MIL-DTL-5015 standards, it utilizes solder termination.
Amphenol 97-3101A-18-10S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Length | 50.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-18-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
