
This 10-position circular receptacle features male pin contacts with silver plating on a copper alloy and brass contact material. Designed for straight orientation, it offers a 13A current rating and a 250V voltage rating, operating within a temperature range of -55°C to 125°C. The aluminium shell, plated with cadmium and chromate, is a size 18, supporting solder cup termination for wire gauges from 16AWG to 22AWG. This free-hanging, cable-mount connector meets MIL-DTL-5015 military standards and holds UL and CSA approvals.
Amphenol 97-3101A-18-1P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 50.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
