Circular connector featuring 3 female socket contacts made of silver-plated copper alloy. This straight, cable-mount component offers a 13A current rating and a voltage rating of 720mV AC / 1.25kV DC. Designed for demanding environments, it operates between -55°C and 125°C and meets MIL-DTL-5015 military standards. The robust aluminum shell with cadmium and chromate plating ensures durability, and the connector is UL and CSA approved.
Amphenol 97-3101A-18-22S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 720mV |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-18-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.