Amphenol 97-3101A-18-29P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | 18 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A-18-29P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.