Circular connector with 8 male pin contacts, featuring silver-plated copper alloy construction and a straight, solder termination. This free-hanging, cable-mount component offers a 13A current rating and a 700V voltage rating, operating within a -55°C to 125°C temperature range. The metal shell, made of aluminum with cadmium plating, conforms to MIL-DTL-5015 standards and is sized 18. Approvals include UL and CSA.
Amphenol 97-3101A-18-8P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Length | 50.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-18-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
