8-contact, female receptacle circular connector featuring a straight, solder termination with silver-plated copper sockets. This MIL-DTL-5015 compliant component offers a 13A current rating and 700V voltage rating, suitable for 12-14AWG wire. Constructed with an aluminum alloy shell in size 18, it provides cadmium and chromate plating. Approvals include UL and CSA, with a free-hanging, cable mount design.
Amphenol 97-3101A-18-8S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-18-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.