General purpose circular connector, receptacle gender, with 6 female socket contacts made of copper alloy with silver plating. This straight, cable mount connector features a 6-position solder termination and a shell size of 20, constructed from cadmium-plated aluminum. Rated for 700V DC, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 military standards, with UL and CSA approvals.
Amphenol 97-3101A-20-17S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Length | 47.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-20-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.