9-position straight receptacle with socket contacts, designed for cable mounting. Features a durable aluminum shell with cadmium plating, housing copper alloy and brass contacts plated in silver. This circular connector, adhering to MIL-DTL-5015 standards, offers a DC rated voltage of 700V and is suitable for automotive and medical applications. Approvals include UL and CSA.
Amphenol 97-3101A-20-18S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-20-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.