Circular connector, receptacle gender, featuring 2 socket contacts made of silver-plated copper alloy. This straight, cable mount connector with a solder termination offers a DC rated voltage of 700V and is designed for free-hanging applications. The aluminum body with cadmium plating and MIL-DTL-5015 compliance ensures robust performance.
Amphenol 97-3101A-20-23S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-20-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.