Circular MIL-SPEC connector, receptacle gender, featuring 14 female socket contacts with silver plating on brass, copper alloy, or copper. This straight, free-hanging connector has an aluminum alloy shell with cadmium plating and a metal package. Rated for 13A current and 700V voltage, it operates between -55°C and 125°C, with solder termination for wire gauges 16AWG to 22AWG. Approvals include UL and CSA.
Amphenol 97-3101A-20-27S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
