Circular connector, receptacle gender, featuring 4 socket contacts with silver plating on brass, copper, or copper alloy. This straight, cable mount connector has a 23A current rating and a 1.25kV voltage rating, designed for 12-14AWG wire. The aluminum body with cadmium plating and metal package adheres to MIL-DTL-5015 standards, with UL and CSA approvals.
Amphenol 97-3101A-20-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-20-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.