The 97-3101A-22-18S(639) is an 8-contact cable mount circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 1250VDC and 900VAC.
Amphenol 97-3101A-22-18S(639) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3101A-22-18S(639) to view detailed technical specifications.
No datasheet is available for this part.