3-position circular connector with female socket contacts, featuring a straight, cable-mount design. This connector utilizes copper alloy contacts with silver plating, rated for 46A current and 1.25kV DC voltage. Its robust aluminum shell, size 22, is cadmium and chromate plated, operating within a -55°C to 125°C temperature range. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-3101A-22-2S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-22-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.