Five-position, straight, male pin circular connector for cable mounting. Features a copper alloy contact material with silver plating, suitable for solder termination. Operates within a temperature range of -55°C to 125°C and is constructed with an aluminum shell and metal housing. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3101A-22-34P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-22-34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.