
This female socket connector features a 22mm aluminium shell size and a 4-pin configuration. It is rated for a DC voltage of 700V and has a copper alloy contact material with silver plating. The connector is compliant with UL and CSA approvals and has a military standard of MIL-DTL-5015. It is available in a free hanging mount configuration and has a termination of solder.
Amphenol 97-3101A-22-4S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A-22-4S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.