7-position, female socket circular connector for cable mounting. Features a straight, straight orientation with solder cup termination and a silver contact finish. Constructed with a copper alloy contact material and an aluminum shell with cadmium plating. Rated for 4.2kV DC, operating between -55°C and 125°C, and compliant with MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3101A-24-27S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 4.2kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-24-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
