
Circular connector featuring 7 female socket contacts made of brass and copper with silver plating. This straight, cable mount receptacle has an aluminum body with cadmium plating, rated for 23A and 1.25kV, operating between -55°C and 125°C. Designed for solder termination, it supports wire gauges from 12AWG to 14AWG and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3101A-24-2S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-24-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
