General purpose circular connector featuring 16 female socket contacts with silver-plated copper material, rated for 13A and 700V DC. This straight, cable-mount connector utilizes a metal shell, specifically aluminum with cadmium and chromate plating, in size 24. Designed for free-hanging applications, it meets MIL-DTL-5015 standards and is suitable for wire gauges from 12AWG to 14AWG. Approvals include UL and CSA, with compliance for Reach SVHC.
Amphenol 97-3101A-24-7S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-24-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.