
Circular connector featuring a straight, cable-mount design with 3 male pin contacts. Constructed with a robust aluminum shell, size 28, finished in cadmium and chromate for durability. Contacts are copper alloy with silver plating, suitable for solder termination. Operating temperature range spans -55°C to 125°C, with a DC rated voltage of 1.75kV. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3101A-28-3P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.75kV |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-28-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.