Four-position, female socket circular connector for cable mounting. Features a straight, solder termination with silver-plated copper alloy contacts. Operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 1.25kV. Constructed with an aluminum shell and metal housing, it meets MIL-DTL-5015 standards and holds UL and CSA approvals.
Amphenol 97-3101A-32-17S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3101A-32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
