Amphenol 97-3101A-32-6P(639) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Plating | Cadmium, Chromate |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A-32-6P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.