This 4-position unshielded circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -55°C and 125°C. The connector has a copper alloy contact material with a silver finish on the mating side. It is designed for free-hanging mounting and is available in bulk packaging.
Amphenol 97-3101A14S-2S-914 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A14S-2S-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.