Amphenol 97-3101A14S-2SX technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A14S-2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.