This Amphenol circular cable mount socket features a straight body orientation with 5 terminals and a single port. It has a product length of 50.24mm and a diameter of 28.58mm. The socket is designed for use with a termination method of solder cup and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 700VDC or 500VAC.
Amphenol 97-3101A18-11SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 50.24 |
| Product Diameter (mm) | 28.58 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3101A18-11SX(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.