Amphenol 97-3101A20-27SX-621 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Length | 47.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A20-27SX-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
