Amphenol 97-3101A22-23S-946 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 Series |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A22-23S-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.