This 7-contact circular connector features a metal package with a 24mm shell size and a free hanging mount. It has been approved by UL and CSA. The contacts are plated with silver and are of the pin type.
Amphenol 97-3101A24-16P-621 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Orientation | Straight |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3101A24-16P-621 to view detailed technical specifications.
No datasheet is available for this part.