Amphenol 97-3101A28-15P-946 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 9 |
| Plating | Cadmium, Chromate |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3101A28-15P-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.